Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Cleanroom Disposable Lab Coat, M Size, ISO 5, WhiteRND 600-00130

RND 600-00130 - Cleanroom Disposable Lab Coat, M Size, ISO 5, White

301-30-217
RND 600-00130
Manufacturer:RND

Cleanroom Disposable Lab Coat, M Size, ISO 5, White

Image is for illustrative purposes only. Please refer to product description.

RND 600-00130 - Cleanroom Disposable Lab Coat, M Size, ISO 5, White

301-30-217
RND 600-00130
Manufacturer:RND

Product specifications
ISO 5 
M 
80 mm
White 
ASTM D3776-2002 
ASTM D3787-1989 
ASTM D6034-2001 
ASTM D737-2004 
ASTM D751-2000 
ASTM E96 2005 
CE 
D3776 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Manufactured from a lightweight, low linting material
  • Excellent comfort, breathability and water vapour transmission rates
  • Designed and manufactured to meet the stringent demands of the cleanroom industry

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 139 Gram
Dimensions (incl. package) 420 x 240 x 40 MM
Customs number 3926.2010
UNSPSC (v5.03) 46181504
EAN 653415251507