1 min order
Clay Desiccant, 6g, 60 x 70mm, Pack of 1000 pieces20-053-0006
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Box of 1000 1/6 unit (6 g) bags
Family Information
- Made of dustproof paper
- For ESD components, complies with DIN 55473 and MIL D 3464
- Max. 50°C
- 15-50% RH
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
968033
Paper catalogue
2016/17 p. 1993
Paper catalogue
2013/14 p. 2299
Additional information
Country of origin France (FR)
Manufacturer Eurostat
Gross weight (incl. package) 6130 Gram
Dimensions (incl. package) 380 x 200 x 300 MM
Customs number 2508.1000
UNSPSC (v5.03) 52121602