Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Clamp-type test probe ø 4 mm RedKLEPS 60 RED

KLEPS 60 RED - Clamp-type test probe ø 4 mm Red

140-21-491
KLEPS 60 RED
Alias: 973 053-101
Manufacturer:SKS Hirschmann Test & Measurement

Clamp-type test probe ø 4 mm Red

Image is for illustrative purposes only. Please refer to product description.

KLEPS 60 RED - Clamp-type test probe ø 4 mm Red

140-21-491
KLEPS 60 RED
Alias: 973 053-101
Manufacturer:SKS Hirschmann Test & Measurement

Product specifications
Clamp-Type 
4 mm
4mm System/Measuring Leads, 4mm Sliding Sleeve System/Measuring Leads, Plugs, 4mm Sliding Sleeve System/Plugs 
Red 
Nickel-Plated Steel, Brass 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 13 Gram
Dimensions (incl. package) 150 x 32 x 17 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 41111905
EAN 4250260209194