Citrus Base Cleaner Spray 500ml Clear50098, CH DE
50098, CH DE - Citrus Base Cleaner Spray 500ml Clear
110-41-052
50098, CH DE
Alias: 1921475
Manufacturer:3M
Image is for illustrative purposes only. Please refer to product description.
50098, CH DE - Citrus Base Cleaner Spray 500ml Clear
110-41-052
50098, CH DE
Alias: 1921475
Manufacturer:3M
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation No SVHC
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H304:May be fatal if swallowed and enters airways
- H315:Causes skin irritation
- H317:May cause an allergic skin reaction
Article Information
Previous Article Number
954398
Paper catalogue
2013/14 p. 2298
Additional information
Country of origin Poland (PL)
Manufacturer 3M
Gross weight (incl. package) 496 Gram
Dimensions (incl. package) 241 x 67 x 67 MM
Customs number 3814.0090-999
UNSPSC (v5.03) 44102904
EAN 5010027827967
