Business
Private
CHFExc. Vat
Circular Connector, Socket, 6 Contacts, 5A, 125VAC/VDC, IP69KPX0411/06S/4550

PX0411/06S/4550 - Circular Connector, Socket, 6 Contacts, 5A, 125VAC/VDC, IP69K

144-79-242
PX0411/06S/4550
Manufacturer:Bulgin Limited

Offer
Circular Connector, Socket, 6 Contacts, 5A, 125VAC/VDC, IP69K

Image is for illustrative purposes only. Please refer to product description.

PX0411/06S/4550 - Circular Connector, Socket, 6 Contacts, 5A, 125VAC/VDC, IP69K

144-79-242
PX0411/06S/4550
Manufacturer:Bulgin Limited

Product specifications
Socket 
Cable Mount 
Straight 
Threaded 
6 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Coupling sockets can be coupled to cable plugs with a floating connection

Family Information

  • Compact plug connectors with high density (water depth of 10 m for two weeks)
  • Resistant polyamide housing according to UL94V-0
  • Gold-plated contacts for crimped or soldered connections

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom (GB)
Manufacturer Bulgin Limited
Gross weight (incl. package) 6.8 Gram
Dimensions (incl. package) 100 x 75 x 20 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059041876360