Circular Connector, Socket, 10 Contacts, 1A, 50VAC/VDC, IP69KPX0412/10S
PX0412/10S - Circular Connector, Socket, 10 Contacts, 1A, 50VAC/VDC, IP69K
144-79-408
PX0412/10S
Manufacturer:Bulgin Limited
Image is for illustrative purposes only. Please refer to product description.
PX0412/10S - Circular Connector, Socket, 10 Contacts, 1A, 50VAC/VDC, IP69K
144-79-408
PX0412/10S
Manufacturer:Bulgin Limited
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Compact plug connectors with high density (water depth of 10 m for two weeks)
- Resistant polyamide housing according to UL94V-0
- Gold-plated contacts for crimped or soldered connections
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
119048
Paper catalogue
2013/14 p. 776
Additional information
Country of origin United Kingdom (GB)
Manufacturer Bulgin Limited
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 45 x 45 x 22 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059041870504
