Circular Connector, 4 Contacts, Panel, M12 Connector, Socket, Female, IP67, 43 Series, Plug, 4 Contacts, 4mA, 250V, IP6743-04457
43-04457 - Circular Connector, 4 Contacts, Panel, M12 Connector, Socket, Female, IP67, 43 Series, Plug, 4 Contacts, 4mA, 250V, IP67
305-20-076
43-04457
Manufacturer:Amphenol Industrial
Image is for illustrative purposes only. Please refer to product description.
43-04457 - Circular Connector, 4 Contacts, Panel, M12 Connector, Socket, Female, IP67, 43 Series, Plug, 4 Contacts, 4mA, 250V, IP67
305-20-076
43-04457
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coding: A Connector Size: M12 Contact Gender: Female Contact Material: Copper Zinc Alloy Contact Plating: Nickel Gold Alloy Current: 4 mA Housing Material: Copper Zinc Alloy|Zinc IP Rating: IP67 Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Mount Type: Panel Mount Number of Contacts: 4 Orientation: Axial Plug/Socket: Socket Product Type: Circular Connector Series: 43 Standards/Approvals: IEC 60512|IEC 60512-9a|IEC 60529|IEC 60664-1|IEC 61076-2-101|RoHS Termination Type: Solder Pin Voltage: 250 V
Previous Article Number
710789
Additional information
Country of origin Slovakia (SK)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
