Circular Connector, 4 Contacts, Panel, M12 Connector, Plug, Male, IP67, 43 Series, Socket, 4 Contacts, 16A, 63V, IP6743-00555
43-00555 - Circular Connector, 4 Contacts, Panel, M12 Connector, Plug, Male, IP67, 43 Series, Socket, 4 Contacts, 16A, 63V, IP67
305-20-013
43-00555
Manufacturer:Amphenol Industrial
Image is for illustrative purposes only. Please refer to product description.
43-00555 - Circular Connector, 4 Contacts, Panel, M12 Connector, Plug, Male, IP67, 43 Series, Socket, 4 Contacts, 16A, 63V, IP67
305-20-013
43-00555
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coding: L Connector Size: M12 Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Gold over Nickel Current: 16 A Housing Material: Polyamide 6 IP Rating: IP67 Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -40 °C Mount Type: Panel Mount Number of Contacts: 4 Orientation: Axial Plug/Socket: Plug Product Type: Circular Connector Series: 43 Standards/Approvals: IEC 60512|IEC 60529|IEC 60664-1|IEC 61076-2-111|RoHS|UL 94 V-0 Termination Type: Screw Voltage: 63 V
Previous Article Number
710691
Additional information
Country of origin Germany (DE)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
