Circular Connector, 3 Contacts, M8 Connector, Plug, Male, IP67, Socket, 3 Contacts, 3A, 60V, IP67M8S-03BMMM-SR7D01
M8S-03BMMM-SR7D01 - Circular Connector, 3 Contacts, M8 Connector, Plug, Male, IP67, Socket, 3 Contacts, 3A, 60V, IP67
305-21-019
M8S-03BMMM-SR7D01
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
M8S-03BMMM-SR7D01 - Circular Connector, 3 Contacts, M8 Connector, Plug, Male, IP67, Socket, 3 Contacts, 3A, 60V, IP67
305-21-019
M8S-03BMMM-SR7D01
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coding: A Coded Connector Size: M8 Contact Gender: Male Current: 3 A IP Rating: IP67 Mating Type: Screw Thread Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -20 °C Number of Contacts: 3 Orientation: Right Angle Plug/Socket: Plug Product Type: Circular Connector Standards/Approvals: No Voltage: 60 V
Previous Article Number
712391
Additional information
Country of origin China (CN)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 394 Gram
Dimensions (incl. package) 300 x 150 x 45 MM
Customs number 8544.4221
UNSPSC (v5.03) 39121402
