1 min order
Circular Connector, Socket, 2 Contacts, 13A, 600VAC/VDC, IP66 / IP68 / IP69KPXP4013/02S
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Rear panel mount connector PX4013
- Single hole fixing
- Plug or socket
- Contacts must be ordered separately
- Exemption= PCB versions ( PXP4013/xxx/PC)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
312034
Additional information
Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 7.75 Gram
Dimensions (incl. package) 27 x 24 x 24 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402