1 min order
Circular Connector, Socket, 10 Contacts, 3A, 600VAC/VDC, IP66 / IP68 / IP69KPXP4013/10S
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Rear panel mount connector PX4013
- Single hole fixing
- Plug or socket
- Contacts must be ordered separately
- Exemption= PCB versions ( PXP4013/xxx/PC)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
312040
Additional information
Country of origin Tunisia (TN)
Manufacturer Bulgin Limited
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 140 x 100 x 25 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402