Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Circuit Protection
Fuses & Fuse Accessories
Fuses & Fuse Accessories
Fuses are essential safety components which break an electrical circuit if the current exceeds a safe level and they feature in appliances all around us.
Automotive Fuses
Cartridge Fuses
Fuse Holders & Accessories
Industrial Fuses
Kits & Assortment
Miscellaneous Fuses
PCB Fuses
Resettable Fuses
SMD Fuses
Special Application Fuses
Thermal Fuses
Latest Offers & Promotions
Related Categories:
Terminal Blocks
|
Resistors
|
Extended Ranges
|
Test Leads & Test Probes
|
Diodes
Related Manufacturers:
Schurter
|
Littelfuse
|
Eska
|
iMaXX
|
RND
Related Products:
Fuse 5 x 20mm, 10A, 250V, Time Lag T, 0218010.MXP, Littelfuse
|
Fuse 5 x 20mm, 2A, 250V, Time Lag T, 0215002.MXP, Littelfuse
|
Axial Fuse 50A @ 125V 500mA Super Fast Blow, 0251.500MAT1L, Littelfuse
|
Open Fuse Holder, 82-1644-11/0030, Osterrath
|
Resettable SMD Fuse 30V 250mA, MICROSMD010F-2, Littelfuse
New Alimentation Products:
Radial Resettable Fuse 400mA 2.84Ohm, MF-R020, Bourns
|
Radial Resettable Fuse 200mA 4.5Ohm, MF-R010, Bourns
|
Radial Resettable Fuse 100mA 11.1Ohm, MF-R005-0, Bourns
|
SMD Fuse 3.2 x 1.6mm 50A @ 63V 1A Time Lag T SF-1206S, SF-1206S100-2, Bourns
|
Radial Resettable Fuse 1A 770mOhm, MF-R050, Bourns
Top seller products:
Open Fuse Holder, 82-1644-11/0030, Osterrath
|
Fuse Holder 5 x 20 mm 10MOhm 250V 10A Black Thermoplastic Panel Mount IP40, 3101.0010, Schurter
|
Fuse 5 x 20mm, 2A, 250V, Time Lag T, RND 170-00051, RND
|
Fuse 5 A 32V Tan, F1505, iMaXX
|
Fuse 5 x 20mm, 6.3A, 250V, Time Lag T, RND 170-00040, RND