Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker, D, 6A, 500V, IP20A9F08106
A9F08106 - Circuit Breaker, D, 6A, 500V, IP20, Schneider Electric
110-86-012
A9F08106

Circuit Breaker, D, 6A, 500V, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Thermal Magnetic 
D 
10 kA
DIN Rail Mount 
18 mm
Series:iC60
Standards Met:EN 60898-1EN 60947-2IEC 60898-1IEC 60947-2

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 113.34 Gram
Dimensions (incl. package) 92 x 75 x 18 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 3606480439070