Price per piece

CHF  34.30

(exc. VAT)
1 +
CHF  34.30
10 +
CHF  32.00
25 +
CHF  30.40
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Thermal Magnetic
C
500 V
6 A
78.5 mm
10 kA
42 kA
IP20
91 mm
DIN Rail Mount
Twin Terminals
1
18 mm
IV
2 Nm

Select attributes and click search to find other products that match your specification

iC60
EN 60898-1
EN 60947-2
IEC 60898-1
IEC 60947-2
| Print this page
Report an error

Product details

  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin France (FR)
    Manufacturer Schneider Electric
    Gross weight (incl. package) 170.0 Gram
    Dimensions (incl. package) 0 x 0 x 0
    Customs number 8536.2020
    UNSPSC (v5.03) 30212001
    EAN 3606480438325
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice