Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker, M1, 8A, 277V, IP302800886
2800886 - Circuit Breaker, M1, 8A, 277V, IP30, Phoenix Contact
300-86-118
2800886
CB TM2 8A M1 P

No longer available. View product category

Circuit Breaker, M1, 8A, 277V, IP30

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Thermal Magnetic 
M1 
Clip Mount 
24.6 mm
277 V
Series:CB TM2
Standards Met:CSA 22.2EN 60934UL 1077UL 508

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compact design with precise nominal current levels
  • Modular expansion
  • Sophisticated remote signalling concept
  • Monitoring from any location

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8536.2010
UNSPSC (v5.03) 39121617
EAN 4046356690461