Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker iC60N, 2A, C, IP20A9F04102
A9F04102 - Circuit Breaker iC60N, 2A, C, IP20, Schneider Electric
302-17-061
A9F04102

Circuit Breaker iC60N, 2A, C, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Thermal Magnetic 
C 
6 kA
DIN Rail Mount 
18 mm
Series:Acti 9
Standards Met:EN 60947-2EN 60898-1

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Bulgaria (BG)
Gross weight (incl. package) 116 Gram
Dimensions (incl. package) 91 x 74 x 20 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 3606480440304