Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker, C, 6A, 500V, IP20A9F07306
A9F07306 - Circuit Breaker, C, 6A, 500V, IP20, Schneider Electric
110-88-171
A9F07306

Circuit Breaker, C, 6A, 500V, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Thermal Magnetic 
C 
10 kA
DIN Rail Mount 
54 mm
Series:iC60
Standards Met:EN 60898-1EN 60947-2IEC 60898-1IEC 60947-2

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 339 Gram
Dimensions (incl. package) 88 x 53 x 76 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 3606480438622