Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker 4A Poles=25SY5204-7
5SY5204-7 - Circuit Breaker 4A Poles=2, Siemens
300-24-428
5SY5204-7

Circuit Breaker 4A Poles=2

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
10 kA
Snap-On 
36 mm
III 
Series:SENTRON
Standards Met:CSA 22.2EN 60898-2UL 1077

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Universal current sensitive Siemens Circuit Breaker for AC and DC current
  • DIN Rail mounting

Legislation and compliance

REACH Regulation
SCIP SSNe32bb66c-442f-413b-a83a-09b9d22bdcd4

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 315 Gram
Dimensions (incl. package) 90 x 80 x 40 MM
Customs number 8536.2010
UNSPSC (v5.03) 39121617
EAN 4001869226644