Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker C, 32A, IP20FAZ-C32/3
FAZ-C32/3 - Circuit Breaker C, 32A, IP20, Eaton
300-78-767
FAZ-C32/3
278876

Circuit Breaker C, 32A, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
15 kA
Clip Mount 
52.5 mm
III 
Series:FAZ
Standards Met:IEC/EN 60898IEC/EN 60947-2

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Romania (RO)
Manufacturer Eaton
Gross weight (incl. package) 372 Gram
Dimensions (incl. package) 75 x 55 x 90 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4015082788766