Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Circuit Breaker 2A Poles=25SY4202-7
5SY4202-7 - Circuit Breaker 2A Poles=2, Siemens
136-07-808
5SY4202-7

Circuit Breaker 2A Poles=2

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
C 
10 kA
Clip Mount 
36 mm
III 
Series:SENTRON
Standards Met:CSA 22.2EN 60898-1UL 1077

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Used to protect plants in buildings and for industrial applications
  • Infeed can be either from the top or the bottom as the terminals are identical
  • Large and easily accessible wiring space enables easy insertion of conductor in the terminal
  • Duplicate terminal clamps allow the fitting of 2 conductors with different cross-sections

Legislation and compliance

REACH Regulation
SVHC Unknown
SCIP SSN3ad9e928-4f44-4d3b-bfa2-fc34217e27ca

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 305 Gram
Dimensions (incl. package) 90 x 75 x 35 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 4001869181608