Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Miniature Circuit Breaker, B, 16A, 250V, IP20 / IP40S201-B16
S201-B16 - Miniature Circuit Breaker, B, 16A, 250V, IP20 / IP40, ABB
136-09-471
S201-B16

Offer
Miniature Circuit Breaker, B, 16A, 250V, IP20 / IP40

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
B 
6 kA
Clip Mount 
17.5 mm
III 
Series:S200
Standards Met:IEC/EN 60898-1IEC/EN 60947-2UL 1077

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For line protection
  • High short-circuit switching behavior
  • Low load on line and damage point in case of short-circuit

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Germany (DE)
Manufacturer ABB
Gross weight (incl. package) 114 Gram
Dimensions (incl. package) 87 x 73 x 20 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617
EAN 4016779578639