CI45 Series Signal Conditioner, Universal Input, Universal Output, 18/30 V ac, 18/31 V dc Supply, NoCI45-113-00000-000
CI45-113-00000-000 - CI45 Series Signal Conditioner, Universal Input, Universal Output, 18/30 V ac, 18/31 V dc Supply, No
305-05-782
CI45-113-00000-000
Manufacturer:P.M.A
New to us
Image is for illustrative purposes only. Please refer to product description.
CI45-113-00000-000 - CI45 Series Signal Conditioner, Universal Input, Universal Output, 18/30 V ac, 18/31 V dc Supply, No
305-05-782
CI45-113-00000-000
Manufacturer:P.M.A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Hazardous Area Certification: No IP Rating: IP20 Input Range: 0 to 100 kHz Input Signal Type: Universal Maximum Operating Temperature: 60 °C Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Number of Channels: 2 Output Range: 0 to 1000 Hz|0 to 20 mA|14 Bit|0 to 10 V Output Signal Type: Universal Product Type: Signal Conditioner Series: CI45 Standards/Approvals: cUL|UL|CE Supply Voltage: 18/30 V ac|18/31 V dc Terminal Type: Screw
Previous Article Number
697827
Additional information
Country of origin United Kingdom (GB)
Manufacturer P.M.A
Gross weight (incl. package) 234 Gram
Dimensions (incl. package) 187 x 163 x 41 MM
Customs number 9030.3900
UNSPSC (v5.03) 41113637



