Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
EV Charging Cable, Type 2 - Type 2, Mode 3, 26.6kW, 4m1404569
1404569 - EV Charging Cable, Type 2 - Type 2, Mode 3, 26.6kW, 4m, Phoenix Contact
300-24-477
1404569
EV-T2M3PC-3AC32A-4,0M6,0ESBK00

No longer available. View alternative products

EV Charging Cable, Type 2 - Type 2, Mode 3, 26.6kW, 4m

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Type 2 
Type 2 
Male 
Female 
4 m
Series:EV Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Mobile AC charging cable with vehicle connector and infrastructure plug, with protective cap, Type 2, IEC 62196-2, Design line C-Line, Cable: 4 m, black, Mating face: black, Handle area: gray 

  • IP44 (plugged in)
  • IP54 (with protective cap)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 19900 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8544.4229
UNSPSC (v5.03) 25175004
EAN 4046356699716