1 min order
4-Channel HD Surveillance Kit, Fixed, 1/2.7" CMOS, 82.2˚, 1920 x 1080, BlackTV-DVR104K
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
TV-DVR104
4x AC100
4x BNC / power cables (60 ft.)
1x 1TB HDD
1x Camera power splitter cable
Network cable (1.8 m / 6 ft.)
HDMI cable
Optical mouse
CD-ROM (Utility / User’s Guide)
Quick Installation Guide
Power adapter for DVR (12 V DC, 1.5 A)
Power adapter for cameras (12 V DC, 2 A)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 4-Channel CCTV digital video recorder
- Pre-installed 1 TB SATA HDD
- Includes four outdoor ready HD cameras
- Plug and play up to 4 CCTV cameras
- Video recording supported up to 1080p HD
- One week of continuous recording
Previous Article Number
314894
Additional information
Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8525.8900
UNSPSC (v5.03) 45121504