Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 82nF, 50V, 0603, ±10 %CC0603KRX7R9BB823

CC0603KRX7R9BB823 - Ceramic Capacitor 82nF, 50V, 0603, ±10 %, YAGEO

Distrelec Article Number: 302-88-078
Manufacturer Part Number: CC0603KRX7R9BB823
New
Ceramic Capacitor 82nF, 50V, 0603, ±10 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
82 nF
50 V
±10 % 
X7R 
0603 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer YAGEO
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501