Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 470nF, 16V, 1210, ±10 %GRM155R71A474KE01D

GRM155R71A474KE01D - Ceramic Capacitor 470nF, 16V, 1210, ±10 %, Murata

Distrelec Article Number: 303-73-211
Manufacturer Part Number: GRM155R71A474KE01D
New
Ceramic Capacitor 470nF, 16V, 1210, ±10 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
470 nF
16 V
±10 % 
X7R 
1210 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Murata
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501