Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 3.3uF, 100V, 2220, ±10 %885012214002

885012214002 - Ceramic Capacitor 3.3uF, 100V, 2220, ±10 %, Würth Elektronik

Distrelec Article Number: 303-74-129
Manufacturer Part Number: 885012214002
New
Ceramic Capacitor 3.3uF, 100V, 2220, ±10 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
3.3 uF
100 V
±10 % 
X7R 
2220 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501