Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 300pF, 50V, 0603, ±5 %CC0603JRNPO9BN301

CC0603JRNPO9BN301 - Ceramic Capacitor 300pF, 50V, 0603, ±5 %, YAGEO

Distrelec Article Number: 302-88-000
Manufacturer Part Number: CC0603JRNPO9BN301
New
Ceramic Capacitor 300pF, 50V, 0603, ±5 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
300 pF
50 V
±5 % 
NP0 
0603 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer YAGEO
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501