Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 1uF, 25V, 0603, ±10 %GCJ188R71E105KA01D

GCJ188R71E105KA01D - Ceramic Capacitor 1uF, 25V, 0603, ±10 %, Murata

Distrelec Article Number: 303-73-192
Manufacturer Part Number: GCJ188R71E105KA01D
New
Ceramic Capacitor 1uF, 25V, 0603, ±10 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
1 uF
25 V
±10 % 
X7R 
0603 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Murata
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501