Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 1nF, 16V, 0201, ±10 %CC0201KRX7R7BB102

CC0201KRX7R7BB102 - Ceramic Capacitor 1nF, 16V, 0201, ±10 %, YAGEO

Distrelec Article Number: 302-87-824
Manufacturer Part Number: CC0201KRX7R7BB102
New
Ceramic Capacitor 1nF, 16V, 0201, ±10 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
1 nF
16 V
±10 % 
X7R 
0201 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer YAGEO
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501