Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 15pF, 25V, 0201, ±5 %885012004006

885012004006 - Ceramic Capacitor 15pF, 25V, 0201, ±5 %, Würth Elektronik

Distrelec Article Number: 303-74-099
Manufacturer Part Number: 885012004006
New
Ceramic Capacitor 15pF, 25V, 0201, ±5 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
15 pF
25 V
±5 % 
NP0 
0201 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501