Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 10uF, 6.3V, 0805, ±10 %GCM21BR70J106KE22L

GCM21BR70J106KE22L - Ceramic Capacitor 10uF, 6.3V, 0805, ±10 %, Murata

Distrelec Article Number: 303-73-201
Manufacturer Part Number: GCM21BR70J106KE22L
New
Ceramic Capacitor 10uF, 6.3V, 0805, ±10 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
10 uF
6.3 V
±10 % 
X7R 
0805 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Murata
Gross weight (incl. package) 0.03 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501