Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 10uF, 35V, 0805, ±10 %GRM21BC8YA106KE11L

GRM21BC8YA106KE11L - Ceramic Capacitor 10uF, 35V, 0805, ±10 %, Murata

Distrelec Article Number: 303-73-215
Manufacturer Part Number: GRM21BC8YA106KE11L
New
Ceramic Capacitor 10uF, 35V, 0805, ±10 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
10 uF
35 V
±10 % 
X6S 
0805 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Murata
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501