Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 10nF, 6.3V, 0201, ±20 %885012104004

885012104004 - Ceramic Capacitor 10nF, 6.3V, 0201, ±20 %, Würth Elektronik

Distrelec Article Number: 303-74-111
Manufacturer Part Number: 885012104004
New
Ceramic Capacitor 10nF, 6.3V, 0201, ±20 %

Image is for illustrative purposes only. Please refer to product description.

25 min order
Product specifications
10 
6.3 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501