Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Cellular Antenna, Shockwave, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi, IP67 / IP69K, 2.3 dBi, Female N, ScrewTLS.01.1F21

TLS.01.1F21 - Cellular Antenna, Shockwave, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi, IP67 / IP69K, 2.3 dBi, Female N, Screw

302-85-217
TLS.01.1F21
Manufacturer:Taoglas

Cellular Antenna, Shockwave, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi, IP67 / IP69K, 2.3 dBi, Female N, Screw

Image is for illustrative purposes only. Please refer to product description.

TLS.01.1F21 - Cellular Antenna, Shockwave, 5G / 4G / 3G / 2G / NB-IoT / CAT-M1 / Wi-Fi, IP67 / IP69K, 2.3 dBi, Female N, Screw

302-85-217
TLS.01.1F21
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
5G 
CAT-M1 
NB-IoT 
Wi-Fi 
2.3 dBi 
Screw 
1.42 ... 1.52 GHz 
1.71 ... 2.17 GHz 
2.5 ... 2.69 GHz 
3.3 ... 3.8 GHz 
5.15 ... 5.93 GHz 
617 ... 698 MHz 
698 ... 800 MHz 
824 ... 960 MHz 
4G LTE 
5G NR 
FR1 
HSPA 
HSPA+ 
TD-SCDMA 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 197 Gram
Dimensions (incl. package) 115 x 70 x 65 MM
Customs number 8529.1000-999
UNSPSC (v5.03) 43221723