Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Cellular Antenna, Monsoon, 5G / 4G / 3G / 2G / Wi-Fi, IP69K, 6.4 dBi, Male SMA, ScrewMA170.A.BI.001

MA170.A.BI.001 - Cellular Antenna, Monsoon, 5G / 4G / 3G / 2G / Wi-Fi, IP69K, 6.4 dBi, Male SMA, Screw

302-85-182
MA170.A.BI.001
Manufacturer:Taoglas

Cellular Antenna, Monsoon, 5G / 4G / 3G / 2G / Wi-Fi, IP69K, 6.4 dBi, Male SMA, Screw

Image is for illustrative purposes only. Please refer to product description.

MA170.A.BI.001 - Cellular Antenna, Monsoon, 5G / 4G / 3G / 2G / Wi-Fi, IP69K, 6.4 dBi, Male SMA, Screw

302-85-182
MA170.A.BI.001
Manufacturer:Taoglas

Product specifications
2G 
3G 
4G 
5G 
Wi-Fi 
6.4 dBi 
Screw 
1.42 ... 1.52 GHz 
1.71 ... 2.17 GHz 
2.3 ... 2.69 GHz 
3.3 ... 5 GHz 
5.15 ... 5.93 GHz 
698 ... 824 MHz 
824 ... 960 MHz 
4G LTE 
5G NR 
FR1 
HSPA 
HSPA+ 
TD-SCDMA 
WCDMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 450 Gram
Dimensions (incl. package) 310 x 240 x 60 MM
Customs number 8529.1000-999
UNSPSC (v5.03) 43221723