Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Cellular Antenna, GPS / 4G / 5G / Wi-Fi / FM Radio, IP67, 3.3 dBi, Male SMA, Direct MountMA1290.A.LBICGRT.001

MA1290.A.LBICGRT.001 - Cellular Antenna, GPS / 4G / 5G / Wi-Fi / FM Radio, IP67, 3.3 dBi, Male SMA, Direct Mount

303-83-404
MA1290.A.LBICGRT.001
Manufacturer:Taoglas

Cellular Antenna, GPS / 4G / 5G / Wi-Fi / FM Radio, IP67, 3.3 dBi, Male SMA, Direct Mount

Image is for illustrative purposes only. Please refer to product description.

MA1290.A.LBICGRT.001 - Cellular Antenna, GPS / 4G / 5G / Wi-Fi / FM Radio, IP67, 3.3 dBi, Male SMA, Direct Mount

303-83-404
MA1290.A.LBICGRT.001
Manufacturer:Taoglas

Product specifications
4G 
5G 
FM Radio 
GPS 
Wi-Fi 
3.3 dBi 
Direct Mount 
130 MHz ... 7.13 GHz 
Male SMA 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN091c8767-1de2-44ac-babf-521a95528d5f

Additional information

Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 975 Gram
Dimensions (incl. package) 190 x 95 x 92 MM
Customs number 8529.1000-999
UNSPSC (v5.03) 43221723