Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceiling Light Fixture 7 W White6169
6169 - Ceiling Light Fixture 7 W White, V-TAC
300-94-450
6169

No longer available. View product category

Ceiling Light Fixture 7 W White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
630 
200...240 VAC 
7 W
2700 
A+ 
Protection rating:IP 20
Width:25 mm
Length:600 mm
Light colour:Warm White
Colour reproduction index:80
Transmission angle:141 °
Bulb:SMD LED

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer V-TAC
Gross weight (incl. package) 210 Gram
Dimensions (incl. package) 660 x 24 x 36 MM
Customs number 9405.4200
UNSPSC (v5.03) 32101503
EAN 3800230629180