CC174 Series Male Plug to Male SMA, 1 ft 50 Ohm Polyvinyl Chloride (PVC) 50Ohm BlackCC174S-1
CC174S-1 - CC174 Series Male Plug to Male SMA, 1 ft 50 Ohm Polyvinyl Chloride (PVC) 50Ohm Black
305-20-273
CC174S-1
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
CC174S-1 - CC174 Series Male Plug to Male SMA, 1 ft 50 Ohm Polyvinyl Chloride (PVC) 50Ohm Black
305-20-273
CC174S-1
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Cable Length: 1 ft Characteristic Impedance: 50 Ohm Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: SMA Jacket Colour: Black Jacket Material: Polyvinyl Chloride Product Type: Coaxial Cable Series: CC174 Standards/Approvals: RoHS
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 15 Gram
Dimensions (incl. package) 155 x 100 x 10 MM
Customs number 8544.2000
UNSPSC (v5.03) 26121606
