Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitor, 1uF, 40VAC, 63VDC, 10%MKS2C041001F00KSSD
MKS2C041001F00KSSD - Capacitor, 1uF, 40VAC, 63VDC, 10%, Wima
165-22-817
MKS2C041001F00KSSD

Capacitor, 1uF, 40VAC, 63VDC, 10%

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1 uF
40 V
63 V
10 %
5 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Miniature condensers
  • Sheathing: Plastic housing UL 94 V-0
  • Healable
  • High volume capacity
  • Low self inductance
  • Long service life

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Wima
Gross weight (incl. package) 0.6 Gram
Dimensions (incl. package) 15 x 8 x 5 MM
Customs number 8532.2500
UNSPSC (v5.03) 32121501