Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ceramic Capacitor 100nF, 16VDC, 0603, ±10 %C0603C104K4RAC7013
C0603C104K4RAC7013 - Ceramic Capacitor 100nF, 16VDC, 0603, ±10 %, KEMET
165-75-963
C0603C104K4RAC7013

No longer available. View product category

Ceramic Capacitor 100nF, 16VDC, 0603, ±10 %

Image is for illustrative purposes only. Please refer to product description.

250 min order
Product specifications
100 nF
16 VDC
±10 % 
X7R 
0603 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • SMD Multilayer Ceramic Chip Capacitors (MLCCs)
  • Temperature stable dielectric, X7R
  • Non-polar device, minimizing installation concerns
  • Pb-Free and RoHS compliant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer KEMET
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2400
UNSPSC (v5.03) 32121501