1 min order
Capacitive Sensor 12mm 200mA 10Hz 36V IP65 / IP67 Connector, M12KG5066
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Detection of almost all metallic and non-metallic objects and liquids
- Thread form M18, clamping area can be angled by 90° or M12 plug connection
- The sensing distance can be set to the respective material by potentiometer or teach button
- Versions: 2-wire PNP/NPN DC, 3-wire PNP DC
- NO contact, or programmable as NO or NC contact
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (CAS-Nr. 7439-92-1)
SCIP SSNf0ee40cb-0efa-411d-9144-c7d5226df290
Article Information
- 3-conductor
Previous Article Number
245762
Paper catalogue
2016/17 p. 1166
Paper catalogue
2013/14 p. 1490
Additional information
Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 30 Gram
Dimensions (incl. package) 90 x 20 x 20 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 41111943