Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Cable, 2 m CA30CANCA30CAN25PA
CA30CAN25PA - Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Cable, 2 m CA30CAN, Carlo Gavazzi
300-61-878
CA30CAN25PA

Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Cable, 2 m CA30CAN

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
NO + NC 
PNP 
25 mm
200 mA
40 V
10 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Capacitive sensor for recording solid or liquid materials
  • TRIPLESHIELD technology for increased EMC specification, against electrostatic discharges, interference and voltage surges
  • Design M18 and M30 with 2 m connecting cable
  • LED status indicator
  • Switch output: NO, NC/NO switchable, or antivalent (NC and NO)
  • Polarity reversal, short-circuit and surge protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 190 Gram
Dimensions (incl. package) 180 x 100 x 40 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 41111943
EAN 5709870386539