Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Capacitive Sensor 8mm 200mA 60Hz 30V Non Flush Mount IP67 Cable, 2 m8967282

8967282 - Capacitive Sensor 8mm 200mA 60Hz 30V Non Flush Mount IP67 Cable, 2 m

304-05-098
Manufacturer:RS PRO

Capacitive Sensor 8mm 200mA 60Hz 30V Non Flush Mount IP67 Cable, 2 m

Image is for illustrative purposes only. Please refer to product description.

8967282 - Capacitive Sensor 8mm 200mA 60Hz 30V Non Flush Mount IP67 Cable, 2 m

304-05-098
Manufacturer:RS PRO

Product specifications
Make Contact (NO) 
PNP 
8 mm
200 mA
30 V
10 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RS PRO
Gross weight (incl. package) 82 Gram
Dimensions (incl. package) 112 x 106 x 25 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943
EAN 5056112244240