1 min order
Capacitive Sensor 25mm 200mA 50Hz 40V IP67 / IP68 / IP69K Connector, M12, 4-Pin CA30CANCA30CAN25NAM1
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Capacitive sensor for recording solid or liquid materials
- TRIPLESHIELD technology for increased EMC specification, against electrostatic discharges, interference and voltage surges
- Design M18 and M30 with 2 m connecting cable
- LED status indicator
- Switch output: NO, NC/NO switchable, or antivalent (NC and NO)
- Polarity reversal, short-circuit and surge protection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 4-conductor DC
- NPN
Previous Article Number
275742
Additional information
Country of origin Lithuania (LT)
Manufacturer Carlo Gavazzi
Gross weight (incl. package) 112 Gram
Dimensions (incl. package) 173 x 109 x 35 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943
EAN 5709870386522