Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Capacitive Point Level Switch 32V IO-Link 200mA 167mm Stainless Steel IP69 / IP67 M12408401/065-036-0-387-458-500/061

408401/065-036-0-387-458-500/061 - Capacitive Point Level Switch 32V IO-Link 200mA 167mm Stainless Steel IP69 / IP67 M12, Jumo

303-98-183
408401/065-036-0-387-458-500/061

New
Capacitive Point Level Switch 32V IO-Link 200mA 167mm Stainless Steel IP69 / IP67 M12

Image is for illustrative purposes only. Please refer to product description.

408401/065-036-0-387-458-500/061 - Capacitive Point Level Switch 32V IO-Link 200mA 167mm Stainless Steel IP69 / IP67 M12, Jumo

303-98-183
408401/065-036-0-387-458-500/061

Product specifications
Level Switch 
IO-Link 
200 mA
18 V
32 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • UL certified
  • G 1/2" fitting with PEEK seal

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jumo
Gross weight (incl. package) 110 Gram
Dimensions (incl. package) 55 x 55 x 15 MM
Customs number 9026.1000
UNSPSC (v5.03) 41111938
EAN 4053877029847