Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
CAN FD Transceiver 5Mbps 4.5 ... 5.5V SOIC-8ATA6561-GAQW-N
ATA6561-GAQW-N - CAN FD Transceiver 5Mbps 4.5 ... 5.5V SOIC-8, Microchip
303-01-849
ATA6561-GAQW-N

New to us
CAN FD Transceiver 5Mbps 4.5 ... 5.5V SOIC-8

Image is for illustrative purposes only. Please refer to product description.

5 min order
Product specifications
Transceiver 
1 
Differential 
CAN 
5 Mbps

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • With the following CAN transceivers it is possible to cover almost all the CAN applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Philippines (PH)
Manufacturer Microchip
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101600