Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Camera, Fixed, 1920 x 1080, BlackDCS-2530L
DCS-2530L - Camera, Fixed, 1920 x 1080, Black, D-Link
300-93-222
DCS-2530L

No longer available. View product category

Camera, Fixed, 1920 x 1080, Black

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1920 x 1080 
One-Way 
Fixed 
Angle of view:180°
Colour:Black
Light sensitivity:0 lux (IR mode)
Luminous intensity:F2.5
Focal width:1.7 mm
Zoom:10x

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer D-Link
Gross weight (incl. package) 105 Gram
Dimensions (incl. package) 110 x 66 x 66 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 790069426117