Business
Private
CHFExc. Vat
CableAnalyzer™ PRO Cable Tester Kit with Wi-Fi, CAT6 / CAT6aDSX-602-PRO INT

DSX-602-PRO INT - CableAnalyzer™ PRO Cable Tester Kit with Wi-Fi, CAT6 / CAT6a

301-62-750
DSX-602-PRO INT
Manufacturer:Fluke Networks

CableAnalyzer™ PRO Cable Tester Kit with Wi-Fi, CAT6 / CAT6a

Image is for illustrative purposes only. Please refer to product description.

DSX-602-PRO INT - CableAnalyzer™ PRO Cable Tester Kit with Wi-Fi, CAT6 / CAT6a

301-62-750
DSX-602-PRO INT
Manufacturer:Fluke Networks

Product specifications
CAT6 
CAT6a 
Auto Test Function 
Cable Length Test 
Crosstalk 
DC Loop Resistance 
Delay Skew 
Insertion Loss 
Power Sum 
Propagation Delay 
Return Loss 
Wire Map 
1 
Touchscreen 
8 h

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: DSX-602 CableAnalyzer Main Unit & Smart Remote, 2x CAT6A / Class EA channel adapters, 1x 15cm RJ45 reference patch cord, 2x permanent link adapters, soft carrying case, USB cable, 2x AC adapters, user guide

Family Information

The DSX-602 CableAnalyzer is the essential certification tool for copper, twisted pair structured cabling. The DSX-602 performs Class E/Cat 6 certification tests in just 9 seconds and Class EA/Cat 6A in 10 seconds - in full compliance with industry standards and with the industry's highest accuracy.

  • Gesture-based Taptive™ user interface
  • 500 MHz frequency range
  • Advanced diagnostics pinpoint the location of a failure
  • Integrated Wi-Fi for uploading results to LinkWare Live (except DSX-602-NW)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke Networks
Gross weight (incl. package) 5640 Gram
Dimensions (incl. package) 545 x 230 x 230 MM
Customs number 9030.4000
UNSPSC (v5.03) 41113702
EAN 754082145264