Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Business
Private
CHFExc. Vat

Switchgear Cabinet Sockets

Switchgear cabinet sockets are essential components in electrical distribution systems, providing power outlets for various equipment within switchgear cabinets.We offer a diverse range of switchgear cabinet sockets designed to meet different requirements and specifications.
Sort by
Best match
1 +13.15
5 +12.82
Show more
Wago DE Type F (CEE 7/4) Plug250 VAC16IP 20----
1 +37.43
STEGO CH Type J (T12) Plug-10IP 20250 VAC3 x pressure clamps for stranded wire and rigid wire 0.5...2.5 mm²92 x 62 x 48 mmPlastic in accordance with UL94 V-0, light gray
1 +11.40
STEGO DE Type F (CEE 7/4) Plug-16IP 20250 VAC3 x pressure clamps for stranded wire and rigid wire 0.5...2.5 mm²92 x 62 x 48 mmPlastic in accordance with UL94 V-0, light gray
1 +51.68
5 +49.20
Show more
ABB DE Type F (CEE 7/4) Plug250 VAC16IP 20-up to 10 mm²85 x 44 x 60 mmself extinguishing plastic, halogen free
1 +121.30
ABB CH Type J (T12) Plug250 V16IP 20--65 x 54 x 65 mm-
1 +36.70
5 +35.40
Show more
ABB CH Type J (T23) Plug-16IP 20250 V-65 x 54 x 65 mm-
1 +48.20
5 +46.60
Show more
ABB IT Type L250 V16IP 20--70 x 45 x 70 mm-
1 +11.92
5 +11.36
Show more
Wago DE Type F (CEE 7/4) Plug250 VAC16IP 20--84.7 x 45 x 65 mm-
1 +11.92
5 +11.36
Show more
Wago DE Type F (CEE 7/4) Plug250 VAC16IP 20--84.7 x 45 x 65 mm-
1 +30.18
STEGO UK Type G (BS1363) Plug-13IP 20250 VAC3 x pressure clamps for stranded wire and rigid wire 0.5...2.5 mm²92 x 62 x 48 mmPlastic in accordance with UL94 V-0, light gray